VISHAY RCMS0524301FHA20
| Manufacturer | |
| MPN | RCMS0524301FHA20 |
| LCSC Part # | C3401524 |
| Packaging | Through Hole,D3.65xL10.2mm |
| Customer # | |
| Key Attributes | RES 24.3kΩ ±1% Through Hole,D3.65xL10.2mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.65xL10.2mm | |
| Resistance | 24.3kΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.65xL10.2mm |
| Type | Description | |
|---|---|---|
| Resistance | 24.3kΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8742 | $ 1.87 |
| 200+ | $ 0.7266 | $ 145.32 |
| 500+ | $ 0.7004 | $ 350.20 |
| 1,000+ | $ 0.688 | $ 688.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.65xL10.2mm | |
| Resistance | 24.3kΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.65xL10.2mm |
| Type | Description | |
|---|---|---|
| Resistance | 24.3kΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

