LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC551M2300BEEB600 product image
Images for reference only

VISHAY ERC551M2300BEEB600

Manufacturer
MPN
ERC551M2300BEEB600
LCSC Part #
C3401494
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.23MΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC551M2300BEEB600
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2589$ 11.26
200+$ 4.3577$ 871.54
500+$ 4.205$ 2102.50
1,000+$ 4.1294$ 4129.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.23MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J1234BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 22.3742
RNC60J1234BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 12.0422
ERC551M2300BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 23.3399
RNC60J1234BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 12.5068
RNC60J1234BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 12.5068
RNC60J1234BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 12.5068