LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C41R2FRRSL product image
Images for reference only

VISHAY RLR05C41R2FRRSL

Manufacturer
MPN
RLR05C41R2FRRSL
LCSC Part #
C3401237
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 41.2Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C41R2FRRSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0937$ 1.09
200+$ 0.4242$ 84.84
500+$ 0.4088$ 204.40
1,000+$ 0.4011$ 401.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance41.2Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C41R2FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C41R2FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C41R2FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C41R2FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C41R2FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C41R2FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C41R2FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C41R2FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C41R2FRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C41R2FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C41R2FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C41R2FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C41R2FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
ERL0541R200FKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8145
ERL0541R200FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095