LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H1270FRRE8 product image
Images for reference only

VISHAY RNC65H1270FRRE8

Manufacturer
MPN
RNC65H1270FRRE8
LCSC Part #
C3401033
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 127Ω ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC65H1270FRRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2008$ 3.20
200+$ 1.2387$ 247.74
500+$ 1.1955$ 597.75
1,000+$ 1.1739$ 1173.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance127Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65H1270FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
ERC65127R00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.0696
RNC65H1270FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H1270FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.2008
RNC65H1270FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC70H1270FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1270FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1270FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
RNC70H1270FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.0366
RNC70H1270FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 3.7144
ERC70127R00FHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 6.7239
RN65D1270FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.31
RN65D1270FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D1270FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65D1270FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
ERC65127R00FKEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 22.2385
RNC65K1270FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
RN65C1270BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.6511
RN65C1270BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.862
RN65C1270BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.0181