LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J20R5BSRE7 product image
Images for reference only

VISHAY RNC55J20R5BSRE7

Manufacturer
MPN
RNC55J20R5BSRE7
LCSC Part #
C3401010
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 20.5Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J20R5BSRE7
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3046$ 2.30
200+$ 0.8932$ 178.64
500+$ 0.8608$ 430.40
1,500+$ 0.8454$ 1268.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance20.5Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J20R5BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 8.0755
RNC55J20R5BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.4215
RNC55J20R5BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.6648
RNC55J20R5BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55J20R5BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
ERC5520R500BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.9583
ERC5520R500BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8943
RNC55J20R5BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3046
RNC55H20R5BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4764
RNC55H20R5BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.1278
RNC55H20R5BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9952
RNC55H20R5BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
RNC55H20R5BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H20R5BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.7455
ERC5520R500BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1285
RNC55H20R5BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H20R5BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
ERC5520R500BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184