LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J1892BSB1431 product image
Images for reference only

VISHAY RNC50J1892BSB1431

Manufacturer
MPN
RNC50J1892BSB1431
LCSC Part #
C3400699
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 18.9kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J1892BSB1431
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0211$ 8.02
200+$ 3.1051$ 621.02
500+$ 2.9956$ 1497.80
1,000+$ 2.9416$ 2941.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance18.9kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J1892BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J1892BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J1892BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J1892BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
ERC5018K900BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
ERC5018K900BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J1892BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1892BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1892BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J1892BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J1892BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50H1892BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H1892BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
ERC5018K900BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H1892BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892