LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2262FRBSL23 product image
Images for reference only

VISHAY RLR07C2262FRBSL23

Manufacturer
MPN
RLR07C2262FRBSL23
LCSC Part #
C3400121
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 22.6kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2262FRBSL23
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5309$ 3.53
200+$ 1.3667$ 273.34
500+$ 1.3189$ 659.45
1,000+$ 1.2958$ 1295.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance22.6kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C2262FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.057
RLR07C2262FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C2262FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2262FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2262FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2262FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2262FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2262FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2262FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2262FSB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.0727
RLR07C2262FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C2262FPRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C2262FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C2262FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C2262FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C2262FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C2262FRRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.484
RLR07C2262FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C2262FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.502
RLR07C2262FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032