VISHAY ERC50549R00FHEB500
| Manufacturer | |
| MPN | ERC50549R00FHEB500 |
| LCSC Part # | C3399805 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 549Ω ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 549Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 549Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8531 | $ 0.85 |
| 200+ | $ 0.3301 | $ 66.02 |
| 500+ | $ 0.3194 | $ 159.70 |
| 1,000+ | $ 0.3132 | $ 313.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 549Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 549Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H5490FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.6462 | ||
| RNC50H5490FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.3888 | ||
| RNC50H5490FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.926 | ||
| RNC50H5490FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.0868 | ||
| RNC50H5490FSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H5490FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H5490FSR3831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H5490FRB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.9211 | ||
| ERC50549R00FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.6896 | ||
| RNC50H5490FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H5490FSR3631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H5490FSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H5490FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H5490FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9472 | ||
| RNC50H5490FSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.0857 | ||
| RNC50H5490FSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H5490FSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50H5490FSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6168 | ||
| ERC50549R00FHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.9211 | ||
| RNC50H5490FSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.2281 |

