LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J5302BSRE5 product image
Images for reference only

VISHAY RNC60J5302BSRE5

Manufacturer
MPN
RNC60J5302BSRE5
LCSC Part #
C3399749
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 53kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J5302BSRE5
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.392$ 3.39
200+$ 1.3127$ 262.54
500+$ 1.2665$ 633.25
1,000+$ 1.2433$ 1243.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance53kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J5302BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J5302BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J5302BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5553K000BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J5302BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5553K000BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60H5302BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057