VISHAY ERC5521K800DHEK500
| Manufacturer | |
| MPN | ERC5521K800DHEK500 |
| LCSC Part # | C3399217 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 21.8kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 21.8kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 21.8kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2296 | $ 4.23 |
| 200+ | $ 1.6382 | $ 327.64 |
| 500+ | $ 1.5796 | $ 789.80 |
| 1,000+ | $ 1.5518 | $ 1551.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 21.8kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 21.8kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H2182DSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.3671 | ||
| RNC55H2182DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.527 | ||
| RNC55H2182DPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.527 | ||
| RNC55H2182DPRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3053 | ||
| RNC55H2182DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3053 | ||
| RNC55H2182DPR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55H2182DPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.6739 | ||
| RNC55H2182BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.5442 | ||
| RNC55H2182BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3317 | ||
| RNC55H2182BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.2446 | ||
| ERC5521K800BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.751 | ||
| ERC5521K800BHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9703 | ||
| RNC55H2182BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H2182BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H2182BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 | ||
| RNC55H2182BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.16 |

