VISHAY MBA02040C7159FC100
| Manufacturer | |
| MPN | MBA02040C7159FC100 |
| LCSC Part # | C3399084 |
| Packaging | Through Hole,D1.6xL3.6mm |
| Customer # | |
| Key Attributes | RES 71.5Ω ±1% 400mW Through Hole,D1.6xL3.6mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.6mm | |
| Resistance | 71.5Ω | |
| Power(Watts) | 400mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.6mm | |
| Resistance | 71.5Ω | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0655 | $ 0.07 |
| 200+ | $ 0.0254 | $ 5.08 |
| 500+ | $ 0.0245 | $ 12.25 |
| 1,000+ | $ 0.024 | $ 24.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.6mm | |
| Resistance | 71.5Ω | |
| Power(Watts) | 400mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.6xL3.6mm | |
| Resistance | 71.5Ω | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBA02040C7159FCT00 | VISHAY | Through Hole,D1.6xL3.6mm | 0 | $ 0.0305 | ||
| MBA02040C7159FRP00 | VISHAY | Through Hole,D1.6xL3.6mm | 0 | $ 0.0312 | ||
| MBA0204AC7159FC100 | VISHAY | Through Hole,D1.6xL3.6mm | 0 | $ 0.2343 |

