LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL05357R00FKEB500 product image
Images for reference only

VISHAY ERL05357R00FKEB500

Manufacturer
MPN
ERL05357R00FKEB500
LCSC Part #
C3398211
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 357Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY ERL05357R00FKEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8145$ 0.81
200+$ 0.3163$ 63.26
500+$ 0.3055$ 152.75
1,000+$ 0.2993$ 299.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance357Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL05357R00FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
ERL05357R00FKEA500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.671
RLR05C3570FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C3570FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C3570FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C3570FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C3570FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C3570FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C3570FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C3570FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C3570FPRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3570FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C3570FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3570FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C3570FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3570FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3570FRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3570FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C3570FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C3570FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086