LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H53R6FSR3865 product image
Images for reference only

VISHAY RNC55H53R6FSR3865

Manufacturer
MPN
RNC55H53R6FSR3865
LCSC Part #
C3397595
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 53.6Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H53R6FSR3865
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance53.6Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H53R6FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H53R6FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H53R6FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H53R6FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H53R6FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H53R6FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
ERC5553R600FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H53R6FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC5553R600FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H53R6FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H53R6FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H53R6FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H53R6FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H53R6FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H53R6FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H53R6FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H53R6FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
ERC5553R600FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H53R6FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNF14FTC53R6SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0163