LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3160BSBSL product image
Images for reference only

VISHAY RNC55J3160BSBSL

Manufacturer
MPN
RNC55J3160BSBSL
LCSC Part #
C3396930
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 316Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J3160BSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.5696$ 6.57
200+$ 2.5421$ 508.42
500+$ 2.4542$ 1227.10
1,000+$ 2.4095$ 2409.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance316Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3160BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3160BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3160BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J3160BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J3160BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3160BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3160BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55316R00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC55316R00BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J3160BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
ERC55316R00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNF14BAE316RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNC55H3160BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H3160BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNR55H3160BPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNC55H3160BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H3160BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H3160BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
ERC55316R00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H3160BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184