VISHAY ERC6515R000DHEK500
| Manufacturer | |
| MPN | ERC6515R000DHEK500 |
| LCSC Part # | C3396859 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 15Ω ±0.5% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4372 | $ 9.44 |
| 200+ | $ 3.6527 | $ 730.54 |
| 500+ | $ 3.5247 | $ 1762.35 |
| 1,000+ | $ 3.4599 | $ 3459.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERC6515R000DHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.0075 | ||
| RNC65H15R0DRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RNC65H15R0DRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RNC65H15R0DRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RNC65H15R0DRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 9.4372 | ||
| RNC65H15R0DRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 4.4487 | ||
| RN65C15R0BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.4396 | ||
| RN65C15R0BRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6636 | ||
| ERC6515R000BHEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.697 | ||
| ERC6515R000BHEB500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.0055 | ||
| RNC65H15R0BRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.5639 | ||
| RNC65H15R0BRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.5639 | ||
| RNC65H15R0BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.697 | ||
| RNC65H15R0BRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.5639 | ||
| RNC65H15R0BRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 5.5639 | ||
| CMF6515R000BHEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6636 |

