LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J1002DSBSL65 product image
Images for reference only

VISHAY RNC55J1002DSBSL65

Manufacturer
MPN
RNC55J1002DSBSL65
LCSC Part #
C3396511
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 10kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J1002DSBSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3583$ 6.36
200+$ 2.4604$ 492.08
500+$ 2.374$ 1187.00
1,000+$ 2.3323$ 2332.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance10kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1002DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
RNC55J1002DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNC55J1002DRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.3914
RNR55J1002DPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5104
RNR55J1002DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5104
RNC55J1002DRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.251
RNC55J1002DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2232
RNC55J1002DRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.51
RNR55J1002DPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.7735
ERC5510K000DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446
RNR55J1002DPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1639
RNC55J1002DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J1002DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNC55J1002DSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J1002DSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55J1002DSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8356
RNC55J1002DRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2803
RNR55J1002DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1639
RNC55J1002DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.6677
RNC55J1002DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.1212