LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H6120BSRE7 product image
Images for reference only

VISHAY RNC50H6120BSRE7

Manufacturer
MPN
RNC50H6120BSRE7
LCSC Part #
C3396428
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 612Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H6120BSRE7
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0269$ 2.03
200+$ 0.7852$ 157.04
500+$ 0.7574$ 378.70
1,500+$ 0.7435$ 1115.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance612Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H6120BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H6120BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H6120BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H6120BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.3533
ERC50612R00BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H6120BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H6120BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC50612R00BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50J6120BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J6120BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
ERC50612R00BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J6120BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J6120BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
ERC50612R00BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J6120BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J6120BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J6120BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6324