XINGLIGHT XL-DZ324UYSYGW/2
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ324UYSYGW/2 |
| LCSC Part # | C33962460 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED YELLOW, YELLOW GREEN TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 480mcd;450mcd | |
| Wavelength - Dominant | 585nm~595nm;565nm~575nm | |
| Illumination Color | Yellow, Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 480mcd;450mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 585nm~595nm;565nm~575nm | |
| Illumination Color | Yellow, Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 9.0×4.5×10.2mm
- Emission color/lens: Yellow/Pure Green/Diffused lens
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance costs
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
In-Stock: 1,795
1,795 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1869$ 0.1683 | $ 0.84 |
| 50+ | $ 0.1826$ 0.1644 | $ 8.22 |
| 150+ | $ 0.1797$ 0.1618 | $ 24.27 |
| 500+ | $ 0.1767$ 0.1591 | $ 79.55 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 480mcd;450mcd | |
| Wavelength - Dominant | 585nm~595nm;565nm~575nm | |
| Illumination Color | Yellow, Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 480mcd;450mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 585nm~595nm;565nm~575nm | |
| Illumination Color | Yellow, Yellow Green | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.8V~2.2V | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 9.0×4.5×10.2mm
- Emission color/lens: Yellow/Pure Green/Diffused lens
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4 - 5
- EIA standard packaging
- Long service life
- Reduced maintenance costs
- High energy efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
C33962460 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



