XINGLIGHT XL-DZ324SURSYGW/3
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-DZ324SURSYGW/3 |
| LCSC Part # | C33962455 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | F3MM White-Emitting, Red and General Green Dual-Color Misty Three-Hole Lamp Holder |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Frosted White Lens | |
| Color Temperature | - | |
| Luminous Intensity | 500mcd;450mcd | |
| Wavelength - Dominant | 630nm;575nm | |
| Illumination Color | Red, Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 50° | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Frosted White Lens | |
| Color Temperature | - | |
| Luminous Intensity | 500mcd;450mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 630nm;575nm | |
| Illumination Color | Red, Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 50° | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 11.3×4.5×15.5mm
- Emission color & encapsulant: Red/Pure Green/Diffused
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4–5
- EIA standard packaging
- Long service life
- Reduced maintenance cost
- High efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
In-Stock: 1,560
1,560 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2106$ 0.1791 | $ 0.90 |
| 50+ | $ 0.206$ 0.1751 | $ 8.76 |
| 150+ | $ 0.2029$ 0.1725 | $ 25.88 |
| 500+ | $ 0.1998$ 0.1699 | $ 84.95 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Frosted White Lens | |
| Color Temperature | - | |
| Luminous Intensity | 500mcd;450mcd | |
| Wavelength - Dominant | 630nm;575nm | |
| Illumination Color | Red, Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 50° | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,P=2.54mm | |
| Forward Current | 20mA | |
| Lens Color | Frosted White Lens | |
| Color Temperature | - | |
| Luminous Intensity | 500mcd;450mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 630nm;575nm | |
| Illumination Color | Red, Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Viewing Angle | 50° | |
| Power(Watts) | 50mW | |
| Operating Temperature | -20℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 11.3×4.5×15.5mm
- Emission color & encapsulant: Red/Pure Green/Diffused
- Eco-friendly, RoHS compliant
- Moisture Sensitivity Level (MSL): Level 4–5
- EIA standard packaging
- Long service life
- Reduced maintenance cost
- High efficiency, fast startup
Applications
AI Translation
- IoT
- Medical
- Converters
- Storage Servers and Communications
- Status Indicators
- Electronic Test Instruments
C33962455 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



