XINGLIGHT XL-DZT502SURD/1
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-DZT502SURD/1 |
| LCSC Part # | C33962451 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED RED TH |
| Description | Red 625nm LED Indication - Discrete 2.2V Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | XINGLIGHT | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
690
690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1193 $ 0.1050 | $ 0.53 |
50+ | $ 0.094 $ 0.0828 | $ 4.14 |
150+ | $ 0.0814 $ 0.0717 | $ 10.76 |
500+ | $ 0.0719 $ 0.0633 | $ 31.65 |
2,500+ | $ 0.0644 $ 0.0567 | $ 141.75 |
5,000+ | $ 0.0606 $ 0.0534 | $ 267.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$