LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC70124K00BEEB500 product image
Images for reference only

VISHAY ERC70124K00BEEB500RoHS

Manufacturer
MPN
ERC70124K00BEEB500
LCSC Part #
C3395601
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 124kΩ ±0.1% 750mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY ERC70124K00BEEB500
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0443$ 8.04
200+$ 3.1129$ 622.58
500+$ 3.0049$ 1502.45
1,000+$ 2.9509$ 2950.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance124kΩ
Power(Watts)750mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC70J1243BRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 8.9405
RNC70J1243BRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 8.9405
ERC70124K00BEEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 16.5112
RNC70J1243BRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 8.9405
RNC70J1243BRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 8.9405
RNC70J1243BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 16.5112
RNC70H1243BRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 6.0035
RNC70H1243BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
RNC70H1243BRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 6.0035
ERC70124K00BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
RNC70H1243BRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 6.0035
ERC70124K00BHEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 5.4019
RNC70H1243BRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 6.0035