LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H4993FRRE7 product image
Images for reference only

VISHAY RNC50H4993FRRE7

Manufacturer
MPN
RNC50H4993FRRE7
LCSC Part #
C3395582
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 499kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H4993FRRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3046$ 2.30
200+$ 0.8932$ 178.64
500+$ 0.8608$ 430.40
1,500+$ 0.8454$ 1268.10
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance499kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H4993FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.7543
RNC50H4993FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.7543
RNC50H4993FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2772
RNC50H4993FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.7543
RNC50H4993FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1094
RNC50H4993FPBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.1094
RNC50H4993FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
RNC50H4993FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
RNC50H4993FPRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
RNC50H4993FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.2498
RNC50H4993FPRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.5951
RNC50H4993FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491
ERC50499K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.0463
RNR50H4993FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.4592
RNC50H4993FRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
RNC50H4993FPRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
RNC50H4993FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3046
RNC50H4993FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.0308
RNC50H4993FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491
RNC50H4993FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8491