LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K1003FMRE8 product image
Images for reference only

VISHAY RNC60K1003FMRE8

Manufacturer
MPN
RNC60K1003FMRE8
LCSC Part #
C3395205
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 100kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60K1003FMRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4207$ 1.42
200+$ 0.5507$ 110.14
500+$ 0.5307$ 265.35
1,000+$ 0.5214$ 521.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance100kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60K1003FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60K1003FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNR60K1003FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6392
RNR60K1003FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6392
RNR60K1003FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9757
RNR60K1003FMBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9757
RNC60K1003FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3581
RNC60K1003FMRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3581
RNR60K1003FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9782
RNR60K1003FMRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9782
RNC60K1003FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1003FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1003FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.7184
RNC60K1003FMRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC55100K00FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1003FMRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC55100K00FKEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC55100K00FKEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K1003DRR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.7889
RNC60K1003DMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 2.7889