VISHAY RNC50J16R2FSB14
| Manufacturer | |
| MPN | RNC50J16R2FSB14 |
| LCSC Part # | C3395093 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 16.2Ω ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 16.2Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 16.2Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8792 | $ 7.88 |
| 200+ | $ 3.0496 | $ 609.92 |
| 500+ | $ 2.9432 | $ 1471.60 |
| 1,000+ | $ 2.8892 | $ 2889.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 16.2Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 16.2Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J16R2FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0249 | ||
| RNC50J16R2FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0249 | ||
| ERC5016R200FEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8792 | ||
| RNC50J16R2FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.8371 | ||
| ERC5016R200FEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.7303 | ||
| RNC50J16R2FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0249 | ||
| RNC50J16R2FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0249 | ||
| RNC50J16R2FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.468 | ||
| RNC50H16R2FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.9517 | ||
| RNC50H16R2FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.1448 | ||
| RNC50H16R2FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.944 | ||
| ERC5016R200FHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8356 | ||
| RNC50H16R2FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| ERC5016R200FHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.1994 | ||
| ERC5016R200FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.484 | ||
| RNC50H16R2FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| RNC50H16R2FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.1948 | ||
| RNC50H16R2FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| RNC50H16R2FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| RNC50J16R2BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.5687 |

