LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H4022FMRE5 product image
Images for reference only

VISHAY RNC55H4022FMRE5

Manufacturer
MPN
RNC55H4022FMRE5
LCSC Part #
C3395057
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 40.2kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H4022FMRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5723$ 0.57
200+$ 0.2222$ 44.44
500+$ 0.2145$ 107.25
1,000+$ 0.2098$ 209.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance40.2kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H4022FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H4022FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H4022FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H4022FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H4022FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H4022FMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H4022FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNR55H4022FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNC55H4022FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H4022FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H4022FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4022FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H4022FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4022FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H4022FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4022FRRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H4022FRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H4022FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNC55H4022FMRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC5540K200FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876