LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H10R7DSRSL product image
Images for reference only

VISHAY RNC55H10R7DSRSL

Manufacturer
MPN
RNC55H10R7DSRSL
LCSC Part #
C3394348
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 10.7Ω ±0.5% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H10R7DSRSL
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3881$ 5.39
200+$ 2.0855$ 417.10
500+$ 2.0115$ 1005.75
1,000+$ 1.976$ 1976.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance10.7Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H10R7DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.663
RNC55H10R7DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8758
RNC55H10R7DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9683
RNC55H10R7DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.4817
RNC55H10R7DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9683
RNC55H10R7DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9683
ERC5510R700DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6012
ERC5510R700DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.351
RNC55H10R7BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.1278
RNC55H10R7BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9952
RNC55H10R7BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.1998
ERC5510R700BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 6.1285
RNC55H10R7BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H10R7BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
ERC5510R700BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H10R7BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0855
RNC55H10R7BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.7455
RNC55H10R7BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.7455