LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H3153FSB14 product image
Images for reference only

VISHAY RNC55H3153FSB14

Manufacturer
MPN
RNC55H3153FSB14
LCSC Part #
C3394231
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 315kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H3153FSB14
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8495$ 1.85
200+$ 0.7158$ 143.16
500+$ 0.6911$ 345.55
1,000+$ 0.6788$ 678.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance315kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H3153FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7735
RNC55H3153FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8495
RNC55H3153FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8495
RNC55H3153FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8495