LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H86R6FSRE6 product image
Images for reference only

VISHAY RNC50H86R6FSRE6

Manufacturer
MPN
RNC50H86R6FSRE6
LCSC Part #
C3393930
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 86.6Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H86R6FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9472$ 0.95
200+$ 0.3672$ 73.44
500+$ 0.3548$ 177.40
1,000+$ 0.3487$ 348.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance86.6Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H86R6FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H86R6FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H86R6FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H86R6FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H86R6FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
ERC5086R600FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H86R6FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H86R6FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H86R6FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H86R6FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H86R6FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H86R6FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H86R6FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
ERC5086R600FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H86R6FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
ERC5086R600FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H86R6FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H86R6FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H86R6FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J86R6FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975