LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C2703GPRE5 product image
Images for reference only

VISHAY RLR20C2703GPRE5

Manufacturer
MPN
RLR20C2703GPRE5
LCSC Part #
C3393868
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 270kΩ ±2% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C2703GPRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9533$ 0.95
200+$ 0.3703$ 74.06
500+$ 0.3564$ 178.20
1,000+$ 0.3502$ 350.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance270kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C2703GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C2703GPBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C2703GRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C2703GMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C2703GMR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C2703GPR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C2703GPRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C2703GMRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C2703GRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C2703GMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C2703GSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C2703GPRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.1801
RLR20C2703GRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C2703GPB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.7226
RLR20C2703GRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C2703GMRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C2703GMRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C2703GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C2703GMRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C2703GSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 10.4984