VISHAY RL07S432GB14
| Manufacturer | |
| MPN | RL07S432GB14 |
| LCSC Part # | C3393408 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±2% 250mW Through Hole,D2.3xL6.1mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6151 | $ 1.62 |
| 200+ | $ 0.6263 | $ 125.26 |
| 500+ | $ 0.6032 | $ 301.60 |
| 1,000+ | $ 0.5924 | $ 592.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 4.3kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL07S432GR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| RL07S432GRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1613 | ||
| RL07S432GRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 2.0464 | ||
| RL07S432GBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.939 | ||
| CMF554K3000FEBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3346 | ||
| CMF554K3000FHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1303 | ||
| CMF554K3000FEEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2533 | ||
| CMF554K3000FHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1219 | ||
| CMF554K3000FER6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2422 | ||
| CMF554K3000BEEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4006 |

