LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF602R3200FKR6 product image
Images for reference only

VISHAY CMF602R3200FKR6

Manufacturer
MPN
CMF602R3200FKR6
LCSC Part #
C3393076
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 2.32Ω ±1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF602R3200FKR6
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5245$ 0.52
200+$ 0.2037$ 40.74
500+$ 0.196$ 98.00
1,000+$ 0.1929$ 192.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance2.32Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF602R3200FKBFVISHAYThrough Hole,D3.7xL8.7mm0$ 1.3239