LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2505H-8P product image
  • A2505H-8P thumbnail 1
  • A2505H-8P thumbnail 2
  • A2505H-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2505H-8PRoHS

Manufacturer
MPN
A2505H-8P
LCSC Part #
C339305
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2505H-8P
Custom CablesMOQ 1pc
In-Stock: 1,490
1,490 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0446$ 0.45
100+$ 0.0353$ 3.53
300+$ 0.0306$ 9.18
1,000+$ 0.0271$ 27.10
5,000+$ 0.0243$ 121.50
10,000+$ 0.0229$ 229.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure1x8P
Plastic MaterialPA66
ColorBeige
Number of PINs Per Row8
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.