LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0875953R000F9L product image
Images for reference only

VISHAY Y0875953R000F9L

Manufacturer
MPN
Y0875953R000F9L
LCSC Part #
C3392653
Packaging
-
Customer #
Key Attributes
RES 953Ω ±1% 300mW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.3952$ 20.40
200+$ 7.8931$ 1578.62
500+$ 7.6155$ 3807.75
1,000+$ 7.4782$ 7478.20
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance953Ω
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃