LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC554K7000BHEB600 product image
Images for reference only

VISHAY ERC554K7000BHEB600

Manufacturer
MPN
ERC554K7000BHEB600
LCSC Part #
C3392379
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 4.7kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC554K7000BHEB600
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6871$ 2.69
200+$ 1.0397$ 207.94
500+$ 1.0042$ 502.10
1,000+$ 0.9857$ 985.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance4.7kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H4701BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H4701BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H4701BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC554K7000BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H4701BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H4701BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60J4701BMR36VISHAYThrough Hole,D2.5xL7.1mm0$ 3.2502
RNC60J4701BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J4701BSRE7201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.9489
RNC60J4701BMRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J4701BSR36201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.9489
RNC60J4701BSRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.9489
RNC60J4701BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J4701BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
ERC554K7000BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J4701BSRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.9489
RNC60J4701BMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J4701BSRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.9489
RNC60J4701BMRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC554K7000BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953