VISHAY RMB300R0500JR15
| Manufacturer | |
| MPN | RMB300R0500JR15 |
| LCSC Part # | C3392329 |
| Packaging | Through Hole,D6.4xL16.2mm |
| Customer # | |
| Key Attributes | RES 0.05Ω ±5% Through Hole,D6.4xL16.2mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.4xL16.2mm | |
| Resistance | 50mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.4xL16.2mm |
| Type | Description | |
|---|---|---|
| Resistance | 50mΩ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3922 | $ 6.39 |
| 200+ | $ 2.4742 | $ 494.84 |
| 500+ | $ 2.3863 | $ 1193.15 |
| 1,000+ | $ 2.3447 | $ 2344.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.4xL16.2mm | |
| Resistance | 50mΩ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D6.4xL16.2mm |
| Type | Description | |
|---|---|---|
| Resistance | 50mΩ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

