LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J20R0FSRE6 product image
Images for reference only

VISHAY RNC55J20R0FSRE6

Manufacturer
MPN
RNC55J20R0FSRE6
LCSC Part #
C3392146
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 20Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J20R0FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,000+$ 0.4258$ 425.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance20Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J20R0FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.4322
RNC55J20R0FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55J20R0FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55J20R0FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3083
RNC55J20R0FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC5520R000FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
ERC5520R000FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 3.9211
RNC55J20R0FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3083
RNC55J20R0FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNF14FTE20R0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0699
RNF14FBE20R0SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0961
RNC55K20R0FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K20R0FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7658
RNC55K20R0FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.9757
RNC55H20R0FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.252
RNR55H20R0FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.6896
RNC55H20R0FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9038
RNC55H20R0FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55H20R0FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55K20R0FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7735