LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H7591BSBSL31 product image
Images for reference only

VISHAY RNC50H7591BSBSL31

Manufacturer
MPN
RNC50H7591BSBSL31
LCSC Part #
C3392019
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 7.59kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H7591BSBSL31
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2356$ 8.24
200+$ 3.1869$ 637.38
500+$ 3.0758$ 1537.90
1,000+$ 3.0203$ 3020.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance7.59kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H7591BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313
RNC50H7591BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
ERC507K5900BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H7591BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H7591BSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2463
RNC50H7591BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.8233
RNC50H7591BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC507K5900BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H7591BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.5892
RNC50H7591BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H7591BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H7591BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H7591BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H7591BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838
RNC50H7591BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50J7591BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J7591BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J7591BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J7591BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J7591BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493