LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H11R5FSRE7 product image
Images for reference only

VISHAY RNC50H11R5FSRE7

Manufacturer
MPN
RNC50H11R5FSRE7
LCSC Part #
C3391248
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 11.5Ω ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H11R5FSRE7
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0269$ 2.03
200+$ 0.7852$ 157.04
500+$ 0.7574$ 378.70
1,500+$ 0.7435$ 1115.25
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance11.5Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H11R5FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.9517
RNC50H11R5FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.1448
RNC50H11R5FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9882
RNC50H11R5FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.944
RNC50H11R5FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
ERC5011R500FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H11R5FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.1948
RNC50H11R5FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H11R5FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1994
ERC5011R500FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.484
ERC5011R500FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 6.1994
RNC50H11R5DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.5337
RNC50H11R5DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.0369
RNC50H11R5DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.1114
ERC5011R500DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8592
RNC50J11R5FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5067
ERC5011R500FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8792
RNC50J11R5FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.468
RNC50J11R5FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8792