LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C41R2FSBSL product image
Images for reference only

VISHAY RLR20C41R2FSBSL

Manufacturer
MPN
RLR20C41R2FSBSL
LCSC Part #
C3390904
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 41.2Ω ±1% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C41R2FSBSL
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8759$ 11.88
200+$ 4.5968$ 919.36
500+$ 4.4348$ 2217.40
1,000+$ 4.3546$ 4354.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance41.2Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C41R2FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C41R2FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
ERL2041R200FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876