LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E1651BR36 product image
Images for reference only

VISHAY RN55E1651BR36

Manufacturer
MPN
RN55E1651BR36
LCSC Part #
C3390760
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.65kΩ ±0.1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E1651BR36
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3758$ 0.38
200+$ 0.1455$ 29.10
500+$ 0.1404$ 70.20
1,000+$ 0.1378$ 137.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.65kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E1651BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55E1651BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E1651BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6371
RN55E1651BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
CMF551K6500BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF551K6500BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF551K6500BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
RN55C1651BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.3694
RN55C1651BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C1651BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C1651BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
CMF551K6500BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF551K6500BHR3VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF551K6500BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF551K6500BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192