CJT(Changjiang Connectors) A1502H-5P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A1502H-5P |
| LCSC Part # | C339071 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 5POS 1.5mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 1x5P | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 5 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 1x5P | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 5 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0471 | $ 0.47 |
| 100+ | $ 0.0374 | $ 3.74 |
| 300+ | $ 0.0325 | $ 9.75 |
| 2,000+ | $ 0.0283 | $ 56.60 |
| 4,000+ | $ 0.0253 | $ 101.20 |
| 10,000+ | $ 0.0239 | $ 239.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 1x5P | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 5 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Reference Series | - | |
| Holes Structure | 1x5P | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 5 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



