LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1257H-4P product image
  • A1257H-4P thumbnail 1
  • A1257H-4P thumbnail 2
  • A1257H-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1257H-4PRoHS

Manufacturer
MPN
A1257H-4P
LCSC Part #
C339040
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A1257H-4P
Custom CablesMOQ 1pc
In-Stock: 9,450
9,450 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0369$ 0.37
100+$ 0.0292$ 2.92
300+$ 0.0253$ 7.59
1,000+$ 0.0212$ 21.20
5,000+$ 0.0189$ 94.50
10,000+$ 0.0177$ 177.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.25mm
Pitch1.25mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure1x4P
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row4
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.