LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF50909R00FKR6 product image
Images for reference only

VISHAY CMF50909R00FKR6

Manufacturer
MPN
CMF50909R00FKR6
LCSC Part #
C3389775
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 909Ω ±1% 250mW Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY CMF50909R00FKR6
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2144$ 0.21
200+$ 0.083$ 16.60
500+$ 0.0801$ 40.05
1,000+$ 0.0786$ 78.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance909Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF50909R00FKBFVISHAYThrough Hole,D1.6xL3.8mm0$ 1.2973
CMF50909R00FKEAVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF50909R00FKREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF50909R00FKEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2229
CMF50909R00FHBFVISHAYThrough Hole,D1.6xL3.8mm0$ 1.2973
CMF50909R00FHEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2561
CMF50909R00BEBFVISHAYThrough Hole,D1.6xL3.8mm0$ 1.7092
CMF50909R00BEREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.8689
CMF50909R00BHBFVISHAYThrough Hole,D1.6xL3.8mm0$ 1.0613