LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3240BSRE5 product image
Images for reference only

VISHAY RNC55J3240BSRE5

Manufacturer
MPN
RNC55J3240BSRE5
LCSC Part #
C3389122
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 324Ω ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J3240BSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3729$ 1.37
200+$ 0.5322$ 106.44
500+$ 0.5137$ 256.85
1,000+$ 0.5045$ 504.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance324Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3240BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3240BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J3240BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J3240BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J3240BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3240BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC55324R00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC55324R00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNF14BAE324RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNC55H3240BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H3240BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H3240BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H3240BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H3240BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H3240BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3240BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55324R00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H3240BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC55324R00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H3240BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16