LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A0801H-3P product image
  • A0801H-3P thumbnail 1
  • A0801H-3P thumbnail 2
  • A0801H-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A0801H-3PRoHS

Manufacturer
MPN
A0801H-3P
LCSC Part #
C338885
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 3POS 0.8mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A0801H-3P
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0442$ 0.44
100+$ 0.035$ 3.50
300+$ 0.0303$ 9.09
2,000+$ 0.0269$ 53.80
4,000+$ 0.0241$ 96.40
10,000+$ 0.0227$ 227.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=0.8mm
Pitch0.8mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-40℃~+105℃
Reference Series-
Holes Structure1x3P
Plastic MaterialLCP
Color-
Number of PINs Per Row3
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.