LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50E2001FRSL product image
Images for reference only

VISHAY RN50E2001FRSL

Manufacturer
MPN
RN50E2001FRSL
LCSC Part #
C3386770
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 2kΩ ±1% 50mW Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY RN50E2001FRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6973$ 0.70
200+$ 0.27$ 54.00
500+$ 0.2607$ 130.35
1,000+$ 0.2561$ 256.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance2kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50E2001FB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.31
RN50E2001FBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.572
RN50E2001FRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.5008
RN50C2001FB14VISHAYThrough Hole,D1.6xL3.8mm0$ 0.886
RN50C2001FBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.572
RN50C2001FRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 0.4228
RN50C2001FR36VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2305
RN50C2001FRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2222
CMF502K0000FHBFVISHAYThrough Hole,D1.6xL3.8mm0$ 1.3398
CMF502K0000FKBFVISHAYThrough Hole,D1.6xL3.8mm0$ 1.3398
CMF502K0000FHEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2561
CMF502K0000FHREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2452
CMF502K0000FHR6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2521
CMF502K0000FKEAVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF502K0000FKR6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.2279
CMF502K0000FKEBVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2229
CMF502K0000FKREVISHAYThrough Hole,D1.6xL3.8mm0$ 0.2223
RN50E2001BB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.6712
RN50E2001BBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 2.003
RN50E2001BRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.8222