LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H8060FRR36 product image
Images for reference only

VISHAY RNR55H8060FRR36

Manufacturer
MPN
RNR55H8060FRR36
LCSC Part #
C3386723
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 806Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H8060FRR36
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6896$ 0.69
200+$ 0.2669$ 53.38
500+$ 0.2577$ 128.85
1,000+$ 0.253$ 253.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance806Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H8060FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H8060FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H8060FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H8060FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H8060FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H8060FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H8060FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H8060FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H8060FRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H8060FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H8060FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H8060FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNR55H8060FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H8060FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H8060FRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNR55H8060FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNR55H8060FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H8060FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H8060FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC55806R00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092