LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C8872FSRE8 product image
Images for reference only

VISHAY RLR07C8872FSRE8

Manufacturer
MPN
RLR07C8872FSRE8
LCSC Part #
C3385891
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 88.7kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C8872FSRE8
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4798$ 0.48
200+$ 0.1867$ 37.34
500+$ 0.179$ 89.50
1,000+$ 0.1759$ 175.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance88.7kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C8872FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C8872FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C8872FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C8872FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C8872FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C8872FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C8872FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C8872FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C8872FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
ERL0788K700FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
ERL0788K700FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4318
ERL0788K700FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691