LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H95R3FSBSL65 product image
Images for reference only

VISHAY RNC55H95R3FSBSL65

Manufacturer
MPN
RNC55H95R3FSBSL65
LCSC Part #
C3385379
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 95.3Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H95R3FSBSL65
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3786$ 2.38
200+$ 0.9209$ 184.18
500+$ 0.8885$ 444.25
1,000+$ 0.8731$ 873.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance95.3Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H95R3FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H95R3FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H95R3FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H95R3FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H95R3FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H95R3FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H95R3FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC5595R300FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092
RNC55H95R3FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H95R3FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H95R3FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H95R3FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H95R3FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H95R3FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H95R3FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
ERC5595R300FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
ERC5595R300FHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.4767
RNC55H95R3FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H95R3FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNF14FTC95R3SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0163