VISHAY RNC50H14R0FSRE8
| Manufacturer | |
| MPN | RNC50H14R0FSRE8 |
| LCSC Part # | C3385202 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 14Ω ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 14Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 14Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0269 | $ 2.03 |
| 200+ | $ 0.7852 | $ 157.04 |
| 500+ | $ 0.7574 | $ 378.70 |
| 1,000+ | $ 0.7435 | $ 743.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 14Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 14Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H14R0FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.9517 | ||
| RNC50H14R0FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.1448 | ||
| RNC50H14R0FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.9882 | ||
| RNC50H14R0FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.944 | ||
| RNC50H14R0FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3533 | ||
| ERC5014R000FHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8356 | ||
| RNC50H14R0FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| ERC5014R000FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.484 | ||
| RNC50H14R0FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| ERC5014R000FHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 6.1994 | ||
| RNC50H14R0FRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.452 | ||
| RNC50J14R0FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.5538 | ||
| RNR50J14R0FPB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.0772 | ||
| RNC50J14R0FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0249 | ||
| ERC5014R000FEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.8792 | ||
| RNC50J14R0FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.8371 | ||
| ERC5014R000FEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.7303 | ||
| RNC50J14R0FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0249 | ||
| RNC50J14R0FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0249 | ||
| RNC50J14R0FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.468 |

